text.skipToContent text.skipToNavigation

Manufacturer Part #

2132230-2

2 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2132230-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28800
Multiple Of:
14400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,822.40
USD
Quantity
Unit Price
28,800+
$0.098
Product Variant Information section