text.skipToContent text.skipToNavigation

Manufacturer Part #

22P-JED

JED Series 22 Position 1.25 mm Top Entry Board-To-Board Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 22P-JED - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$330.00
USD
Quantity
Unit Price
30
$0.70
100
$0.685
250
$0.67
500
$0.66
1,500+
$0.63
Product Variant Information section