text.skipToContent text.skipToNavigation

Manufacturer Part #

231-333/001-000

3 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
WAGO 231-333/001-000 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,025
USA:
1,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
200
Total
$25.50
USD
Quantity
Unit Price
200
$1.02
400
$0.995
600
$0.985
800
$0.98
1,000+
$0.96
Product Variant Information section