text.skipToContent text.skipToNavigation

Manufacturer Part #

25-0625-11

IC & Component Sockets PIN LINE HEAD 25 PIN SCREW MACHINE CONT

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 25-0625-11 - Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
29
Multiple Of:
1
Total
$392.37
USD
Quantity
Unit Price
2
$13.82
5
$13.71
20
$13.53
40
$13.45
100+
$13.25
Product Variant Information section