text.skipToContent text.skipToNavigation

Manufacturer Part #

254823-E

ERNI Connector Header Through Hole 5 position 0.100 (2.54mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 254823-E - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +150°C
Current Rating: 12A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1760
Multiple Of:
440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,344.00
USD
Quantity
Unit Price
440
$1.93
880+
$1.90
Product Variant Information section