text.skipToContent text.skipToNavigation

Manufacturer Part #

25SH-B-05-TS

Connector Header Through Hole 5 position 0.098" (2.50mm)

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2616
Product Specification Section
Adam Tech 25SH-B-05-TS - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Male
Mating Type: Friction Lock
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
1,000
$0.0555
3,000
$0.054
5,000
$0.0533
15,000
$0.0519
25,000+
$0.0506