text.skipToContent text.skipToNavigation

Manufacturer Part #

280610-2

AMPMODU 4 Position Through-Hole Single Row Straight .156 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 280610-2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,235.00
USD
Quantity
Unit Price
500
$1.51
1,000+
$1.49
Product Variant Information section