text.skipToContent text.skipToNavigation

Manufacturer Part #

284697-E

ERNI MiniBridge Series 4 Position 1.27 mm Pitch Vertical Header Connector

Product Specification Section
TE Connectivity 284697-E - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Current Rating: 5.4A
Contact Plating: Gold
Material: LCP
Gender: Male
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
650
USA:
650
Cost Per Unit
$5.71
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$2.21 USD Each
Total
$11.42
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.