text.skipToContent text.skipToNavigation

Manufacturer Part #

292161-9

AMP CT 9 Position Through Hole Single Row Vertical Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292161-9 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,300.00
USD
Quantity
Unit Price
10,000+
$0.43
Product Variant Information section