text.skipToContent text.skipToNavigation

Manufacturer Part #

292174-2

2 position 125 VAC Surface Mount Shrouded Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292174-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Voltage Rating: 125V
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,500
Factory Lead Time:
2 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,992.50
USD
Quantity
Unit Price
3,500+
$0.855
Product Variant Information section