text.skipToContent text.skipToNavigation

Manufacturer Part #

292230-6

AMP CT Series 6 Position Surface Mount Vertical Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292230-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -22°C to +221°C
Voltage Rating: 50V
Current Rating: 2A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Latch
Color: Natural
Features & Applications

TE Connectivity’s (TE) AMP CT connectors are miniature wire to- board and wire-to-wire connectors which are ideal for use in wiring harnesses.

APPLICATIONS
• Business equipment
• Industrial machines
• PCs
• Printers
• Audio systems
• Air-conditioning units

FEATURES
• Wire size ratings:
• Crimp housings accept AWG 22 to 30
• Mass terminated housings accept AWG 24 to 28
• Kinks for self-retention on boards

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section