text.skipToContent text.skipToNavigation

Manufacturer Part #

2PH2-10-UA

10 Position Vertical 2mm Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Adam Tech 2PH2-10-UA - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.181
3,000
$0.179
5,000
$0.177
10,000+
$0.174
Product Variant Information section