text.skipToContent text.skipToNavigation

Manufacturer Part #

2SH-H-02-TS

Connector Header Through Hole 2 position 0.079" (2.00mm)

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech 2SH-H-02-TS - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
No of Rows: 1
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.35
USD
Quantity
Unit Price
500
$0.0327
1,500
$0.0319
4,000
$0.0312
12,500
$0.0304
30,000+
$0.029
Product Variant Information section