Manufacturer Part #
3-102203-4
AMPMODU 3 Position 0.1 inch Through Hole Single Row Right Angle Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3600 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-102203-4 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,600+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
3600 per Tube
Mounting Method:
PCB Mount