text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1744079-3

MTA-100 3 Position 2.54 mm Pitch Shrouded Header Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1744079-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000+
$0.187
Product Variant Information section