text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1761603-1

AMP-LATCH 34 Position Through-Hole Dual Row Straight Shrouded Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1761603-1 - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 3-1761603-1 is an AMP-LATCH 34 position through hole dual row straight wire to board header.

Features:

  • Pin Header
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Number of Positions 34
  • Connector Style is Plug
  • Pin contact type
  • Centerline is 2.54 mm (0.1 in)
  • AMP-LATCH Product Line
  • Through hole termination method to PC board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,240.00
USD
Quantity
Unit Price
1
$5.02
10
$4.90
30
$4.82
75
$4.75
200+
$4.62
Product Variant Information section