text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1761603-5

AMP-LATCH 50 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1761603-5 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
 
The 3-1761603-5 is a AMP-LATCH 50 Position Through-Hole Dual Row Straight Shrouded Pin Header .

 Features:

  • Connector 
  • Header
  • Pin type
  • AMPLATCH product Line
  • PreLoaded   
  • Number of Positions 50
  • Number of Rows 2
  • Centreline is 2.54 mm [0.100 in]

View the 3-1761603 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,856.00
USD
Quantity
Unit Price
600+
$6.19
Product Variant Information section