text.skipToContent text.skipToNavigation

Manufacturer Part #

3-5177986-1

40 Position Surface Mount Dual Row Straight Board to Board Stackable Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2611
Product Specification Section
TE Connectivity 3-5177986-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
USA:
9,600
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
600+
$1.80