text.skipToContent text.skipToNavigation

Manufacturer Part #

3-641126-4

MTA-100 4 Position Through-Hole Single Row Straight Friction Lock Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2419
Product Specification Section
TE Connectivity 3-641126-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 3-641126-4 is a MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header

Product Features:

  • Connector
  • MTA-100 Product Line
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Number of Positions are 4
  • Centreline is 2.54 mm [0.100 in]
  • Applies to Printed circuit Board
  • Wire-to-Board Application Use

View the MTA-100 series of Headers

 

Pricing Section
Global Stock:
12,393
USA:
12,393
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
40
$0.58
125
$0.57
300
$0.56
750
$0.545
2,000+
$0.525