text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644611-5

5 Position 3.96mm Vertical Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-644611-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99