text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644615-6

6 Position 3.96 mm Male Pin Through Hole Straight Header Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 3-644615-6 is a part of 3-6446 series 6 position latch plug header.

Features:

  • Product Type Features:
    • Connector Type = Header
    • Product Line = MTA-156
    • PCB Mounting Orientation = Vertical
    • Mating Connector Lock Type = Polarized Lock
    • PCB Mount Alignment Type = Polarized Retention Peg
    • Post Size (mm [in]) = 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A) = 7
    • Voltage Rating (VAC) = 600
  • Body Features:
    • Number of Positions = 6
    • Centerline (mm [in]) = 3.96 [0.156]
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 3-6446 series of connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
2,000+
$0.43
Product Variant Information section