text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794618-2

Micro MATE-N-LOK 2 Position Through-Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-794618-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5863
Multiple Of:
533
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,253.97
USD
Quantity
Unit Price
5,863+
$0.555