text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794620-2

2 Position Dual Row 3.00mm Right Angle Mate-n-Lok Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 3-794620-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,397
USA:
4,397
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
533
Multiple Of:
533
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.70
USD
Quantity
Unit Price
533
$0.915
1,066
$0.90
1,599
$0.89
2,132+
$0.88
Product Variant Information section