text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794630-2

2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity 3-794630-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6,120
USA:
6,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
408
Multiple Of:
408
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.48
USD
Quantity
Unit Price
408
$0.435
816
$0.43
1,224
$0.425
2,040
$0.42
4,080+
$0.41
Product Variant Information section