text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794632-6

6 Position 3mm Pitch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 3-794632-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
572
USA:
572
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
286
Multiple Of:
286
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.64
USD
Quantity
Unit Price
286
$1.24
572
$1.23
1,144
$1.22
1,430+
$1.21
Product Variant Information section