text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794632-8

08P MICRO MNL ASSY,VRT,HDR,LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 3-794632-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 500Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,872
USA:
1,872
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
234
Multiple Of:
234
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.12
USD
Quantity
Unit Price
234
$1.18
468
$1.17
702
$1.16
1,170+
$1.15
Product Variant Information section