text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794680-2

Micro MATE-N-LOK 2 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-794680-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5863
Multiple Of:
5863
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,341.91
USD
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.61
500
$0.60
1,500+
$0.57