text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794681-8

Micro MATE-N-LOK 2 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794681-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2574
Multiple Of:
2574
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.06
USD
Quantity
Unit Price
2,574+
$1.69
Product Variant Information section