text.skipToContent text.skipToNavigation

Manufacturer Part #

31007103

3 Position 5 mm Pitch 250 V 10 A 22 - 12 AWG Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31007103 - Technical Attributes
Attributes Table
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 12A
Material: Polyamide
No of Rows: 1
Type: Header
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
500
$0.98
1,000
$0.965
1,500
$0.955
2,000+
$0.945
Product Variant Information section