text.skipToContent text.skipToNavigation

Manufacturer Part #

31017106

6 Position 5 mm Pitch PR015xxVBHC Typ 017 Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
METZ CONNECT 31017106 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000+
$0.47
Product Variant Information section