text.skipToContent text.skipToNavigation

Manufacturer Part #

31017108

8 Position 5 mm Pitch PR015xxVBHC Typ 017 Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31017108 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
30
$0.70
100
$0.685
250
$0.67
500
$0.66
1,500+
$0.63
Product Variant Information section