Manufacturer Part #
31041103
Header 3 Position Male Shrouded Vertical Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
METZ CONNECT 31041103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31041103 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 5 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Current Rating: | 15A |
| Contact Plating: | Silver |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Holder |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.56
50
$0.55
200
$0.53
500
$0.52
2,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole