31190106 in Bag by METZ CONNECT | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31190106

6 Position 3.81 mm Pitch THR Solderable Right Angle PC Board Mount Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31190106 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,925.00
USD
Quantity
Unit Price
500
$0.825
1,000
$0.81
1,500
$0.805
2,000
$0.80
2,500+
$0.785
Product Variant Information section