text.skipToContent text.skipToNavigation

Manufacturer Part #

31230105

312301x Series 5 Position 5.08 mm Pitch Right Angle Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31230105 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
30
$0.64
100
$0.62
250
$0.61
500
$0.60
1,500+
$0.575
Product Variant Information section