text.skipToContent text.skipToNavigation

Manufacturer Part #

350-40-102-00-006000

350 Series 2 Position Single Row 2.54 mm Pitch Solder Tail Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 350-40-102-00-006000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder Pins/Tails
Type: Pin Headers
Features & Applications

The 350-40-102-00-006000 is a 2 pins 2.54 mm Pitch .018 Pin Head with Solder Tail Single Row Through Hole Interconnect Header.

Insulator Specifications:

  • PCT Polyester, (Thermx CG933, black)
  • High Temperature
  • Properties of PCT Polyester:
  • Brand: Thermx
  • Grade: CG-933
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Material Heat Deflection Temp (per ASTM D 648): 529°F (276°C) @ 66 psi
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)

View the Available 350 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$396.50
USD
Quantity
Unit Price
50
$7.93
100
$7.89
150
$7.86
200
$7.84
250+
$7.79
Product Variant Information section