text.skipToContent text.skipToNavigation

Manufacturer Part #

350211-1

Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2611
Product Specification Section
TE Connectivity 350211-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350211-1 is a Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Vertical
  • CSA File Number = LR7189
  • UL File Number = E28476
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 4
  • Number of Rows = 1

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-480424-0
  • 1-480424-9
  • 770156-2
  • 794036-3
  • 770156-4
Pricing Section
Global Stock:
5,120
USA:
5,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.13
USD
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.715
1,250+
$0.685