text.skipToContent text.skipToNavigation

Manufacturer Part #

350213-1

Commercial MATE-N-LOK 12 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350213-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.95 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,282.00
USD
Quantity
Unit Price
1,400+
$1.63
Product Variant Information section