text.skipToContent text.skipToNavigation

Manufacturer Part #

350541-1

Commercial MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 350541-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350541-1 is a Commercial MATE-N-LOK 3 Position Through-Hole Single Row Straight Pin Header .

Product Features:

  • Connector 
  • Header 
  • Receptacle
  • Commercial MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 5.08 mm [0.200 in]
  • Number of Positions 3 
  • Number of rows 1 
  • Nylon Housing material
  • Pin Contact Type

View the 350541 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,580.00
USD
Quantity
Unit Price
4,000+
$0.895