text.skipToContent text.skipToNavigation

Manufacturer Part #

350543-1

Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 350543-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350543-1 is a Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header

Product Features:

  • Connector 
  • Header 
  • Receptacle  
  • ommercial MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 5.08 mm [0.200 in]
  • Number of Positions 4
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type

View the 350543 series of Headers

 

Pricing Section
Global Stock:
1,806
USA:
1,806
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.41
125
$1.39
250
$1.37
750+
$1.34
Product Variant Information section