Manufacturer Part #
350712-1
Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
TE Connectivity 350712-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350712-1 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 350712-1 is a Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header .
Product Features:
- Connector
- Header Plug
- Universal MATE-N-LOK product Line
- Applies to Printed Circuit Board
- Centreline 6.35 mm [0.250 in]
- Number of Positions 9
- With Mating Retention
- Nylon Housing material
- Pin Contact Type
View the 350712 series of Headers
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.905
30
$0.885
125
$0.855
300
$0.84
1,250+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole