text.skipToContent text.skipToNavigation

Manufacturer Part #

350714-4

Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350714-4 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
390
Multiple Of:
390
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,453.10
USD
Quantity
Unit Price
4
$6.53
15
$6.46
30
$6.43
100
$6.36
200+
$6.29
Product Variant Information section