text.skipToContent text.skipToNavigation

Manufacturer Part #

350759-4

Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header

Product Specification Section
TE Connectivity 350759-4 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications
 
The 350759-4 is a Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Pin
  • Numberof Positions 2
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350759 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3400
Multiple Of:
3400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,105.00
USD
Quantity
Unit Price
3,400+
$0.325