text.skipToContent text.skipToNavigation

Manufacturer Part #

350783-1

Universal MATE-N-LOK 12 Position Three Row Positive Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 350783-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 6.35 mm
Style/Orientation: Free Hanging Socket/Receptacle
Type: Housing
Features & Applications

The 350783-1 is a part of Universal MATE-N-LOK Product Line series Three-Row 600 V 19 A 12 Positions Pin or Socket Contact type Receptacle Connector.

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing
  • Connector Style = Receptacle
  • Contact Type = Pin or Socket
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Packaging Method = One Piece Housing
  • Number of Positions = 12
  • Mount = Free Hanging or Panel
  • Sealable = Yes
  • Mating Retention Type = Positive Lock

View the 350783 series of Connector

Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
11,208
Factory Lead Time:
25 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$436.50
USD
Quantity
Unit Price
900
$0.485
1,800
$0.475
2,700
$0.47
3,600+
$0.465
Product Variant Information section