text.skipToContent text.skipToNavigation

Manufacturer Part #

350824-1

Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2610
Product Specification Section
TE Connectivity 350824-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
 
The 350824-1 is a Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style =Receptacle
  • Contact Type = Socket
  • Numberof Positions 2
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]
  • Applies to PCB

View the 350824 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,091.00
USD
Quantity
Unit Price
30
$0.685
100
$0.665
250
$0.655
500
$0.645
1,500+
$0.615