text.skipToContent text.skipToNavigation

Manufacturer Part #

350825-1

3 Position 6.35 mm Pitch White Through Hole Female Socket Tin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2320
Product Specification Section
TE Connectivity 350825-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
  The 350825-1 is a Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Numberof Positions 3
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]
  • Industry application are Networking (Communications­), Power (Multi-User), RAILWAYPRODS, TESTANDMEASURE, TMBoard2Board, TMPOWERP, TMWIRE2BOARD

View the 350825 series of Headers

Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
40
$0.545
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49