text.skipToContent text.skipToNavigation

Manufacturer Part #

350991-4

Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350991-4 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Tin
Material: Nylon
No of Rows: 4
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350991-4 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header Product .

Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Number of Positions are 12
  • Centreline is 6.35 mm [0.250 in]
  • Applies to Printed circuit Board
  • With Mating Retention

View the 350991 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
470
Multiple Of:
94
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.60
USD
Quantity
Unit Price
20
$1.22
50
$1.21
150
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section