text.skipToContent text.skipToNavigation

Manufacturer Part #

380-40-132-00-001000

380 Series Through Hole Single Row 32 Position Straight PIN Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 380-40-132-00-001000 - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Voltage Rating: 150V
Contact Plating: Matte-Tin
Material: Polyester
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Features & Applications

The 380-40-132-00-001000 is a 32 pins 2.54 mm Pitch Straight Pin Header Solder Cup Head with Solder Tail Single Row Through Hole Interconnect Header.

Insulator Specifications:

  • PCT Polyester, (Thermx CG933, black)
  • High Temperature
  • Properties of PCT Polyester:
  • Brand: Thermx
  • Grade: CG-933
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Material Heat Deflection Temp (per ASTM D 648): 529°F (276°C) @ 66 psi
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)

 View the Available 380 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
756
Multiple Of:
12
Total
$11,649.96
USD
Quantity
Unit Price
12
$15.80
24
$15.70
36
$15.64
60
$15.57
120+
$15.41
Product Variant Information section