text.skipToContent text.skipToNavigation

Manufacturer Part #

4-175642-0

Connector Header Surface Mount 10 position 0.049" (1.25mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-175642-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25 mm
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 50V
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
18000
Multiple Of:
18000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,960.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.765
400
$0.75
1,250+
$0.72
Product Variant Information section