text.skipToContent text.skipToNavigation

Manufacturer Part #

4-176890-0

10 Position Surface Mount Dual Row Straight Board to Board Post Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-176890-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$9,950.00
USD
Quantity
Unit Price
5,000+
$0.995
Product Variant Information section