text.skipToContent text.skipToNavigation

Manufacturer Part #

4-641126-0

MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 4-641126-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 4-641126-0 is a MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header.

The MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG  with maximum insulation outside diameter of .060 for terminating single wire and .050 for mass termination of wires.

Product Features:

  • Connector Type = Header
  • Product Line = MTA-100
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Mating Connector Lock Type = Friction Lock
  • Post Size (mm [in]) = 0.64 [.025]
  • Panel Mount Retention = Without
  • Voltage Rating (VAC) = 250
  • Solder Tail Contact Plating = Tin
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Number of Positions = 10
  • Centerline (mm [in]) = 2.54 [0.100]
  • Narrow = No
  • Post Number(s) Omitted = None
  • Solder Tail Contact Material = Copper Alloy

View the Available MTA-100 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
15
$1.41
40
$1.39
125
$1.37
250
$1.36
750+
$1.32